SFH640-1-X019 vs SFH6156-3TTRIOS-X001 feature comparison

SFH640-1-X019 Infineon Technologies AG

Buy Now Datasheet

SFH6156-3TTRIOS-X001 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG INFINEON TECHNOLOGIES AG
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNISED, VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 100%
Forward Current-Max 0.06 A
Isolation Voltage-Max 5300 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 2
Coll-Emtr Bkdn Voltage-Min 70 V

Compare SFH640-1-X019 with alternatives

Compare SFH6156-3TTRIOS-X001 with alternatives