SFH628-3 vs PS2765-1-A feature comparison

SFH628-3 Siemens

Buy Now Datasheet

PS2765-1-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIEMENS A G NEC ELECTRONICS CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature REPLACED BY SFH628A UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 160% 100%
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5300 V 3750 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 4 3
Rohs Code Yes
Package Description PLASTIC, SOP-4
Dark Current-Max 100 nA
JESD-609 Code e6
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare SFH628-3 with alternatives

Compare PS2765-1-A with alternatives