SFH628-3 vs PS2562-2 feature comparison

SFH628-3 Siemens

Buy Now Datasheet

PS2562-2 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SIEMENS A G NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature REPLACED BY SFH628A UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 40 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 160% 2000%
Forward Current-Max 0.05 A 0.08 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 4 4
Rohs Code No
Package Description PLASTIC, DIP-8
Dark Current-Max 400 nA
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH628-3 with alternatives