Part Details for SFH628-3 by Siemens
Overview of SFH628-3 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH628-3
SFH628-3 CAD Models
SFH628-3 Part Data Attributes
|
SFH628-3
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH628-3
Siemens
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | REPLACED BY SFH628A | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH628-3
This table gives cross-reference parts and alternative options found for SFH628-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH628-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H11AA3.300 | QT Optoelectronics | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, | SFH628-3 vs H11AA3.300 |
PS2566L-1-A | Renesas Electronics Corporation | Check for Price | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation | SFH628-3 vs PS2566L-1-A |
SFH628A-4-X001T | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | SFH628-3 vs SFH628A-4-X001T |
SFH628A-4-X001 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | SFH628-3 vs SFH628A-4-X001 |
SFH620A-3 | Infineon Technologies AG | Check for Price | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | SFH628-3 vs SFH620A-3 |
TIL194BXSMT&R | Isocom Components | $0.4149 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-4 | SFH628-3 vs TIL194BXSMT&R |
TIL196 | Isocom LTD | Check for Price | AC Input-Transistor Output Optocoupler, 4-Element, 5000V Isolation, PLASTIC, DIP-16 | SFH628-3 vs TIL196 |
PS2715-1-A | Renesas Electronics Corporation | Check for Price | High CTR, AC Input 4-PIN SOP Photocoupler, , / | SFH628-3 vs PS2715-1-A |
H11AA1 | Motorola Mobility LLC | Check for Price | 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | SFH628-3 vs H11AA1 |
PS2501L-2-A | California Eastern Laboratories (CEL) | Check for Price | Transistor Output Optocoupler, 2-Element, 5000V Isolation, LEAD FREE, SURFACE MOUNT, PLASTIC PACKAGE-8 | SFH628-3 vs PS2501L-2-A |