SFH615A-3X006 vs TLP185 feature comparison

SFH615A-3X006 Vishay Intertechnologies

Buy Now Datasheet

TLP185 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TOSHIBA CORP
Package Description DIP-4 SOP-6/4
Reach Compliance Code compliant unknown
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay Toshiba
Additional Feature UL RECOGNIZED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 34% 50%
Current Transfer Ratio-Nom 70% 50%
Dark Current-Max 100 nA 80 nA
Forward Current-Max 0.06 A 0.02 A
Forward Voltage-Max 1.65 V 1.4 V
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO YES
Terminal Finish MATTE TIN
Base Number Matches 2 1
HTS Code 8541.40.80.00

Compare SFH615A-3X006 with alternatives

Compare TLP185 with alternatives