SFH615A-3X006 vs PC713V5 feature comparison

SFH615A-3X006 Vishay Semiconductors

Buy Now Datasheet

PC713V5 Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS SHARP CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, TTL COMPATIBLE
Coll-Emtr Bkdn Voltage-Min 70 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 34%
Current Transfer Ratio-Nom 70% 80%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Forward Voltage-Max 1.65 V
Isolation Voltage-Max 5000 V 5000 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Surface Mount NO
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 2 1
Package Description DIP-6

Compare SFH615A-3X006 with alternatives

Compare PC713V5 with alternatives