TLP185
vs
TLP185(TPR,E)
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
SOP-6/4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Toshiba
Toshiba
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
Configuration
SINGLE
Current Transfer Ratio-Min
50%
50%
Current Transfer Ratio-Nom
50%
Dark Current-Max
80 nA
Forward Current-Max
0.02 A
0.05 A
Forward Voltage-Max
1.4 V
1.4 V
Isolation Voltage-Max
3750 V
3750 V
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
YES
YES
Base Number Matches
1
1
Factory Lead Time
12 Weeks
Compare TLP185 with alternatives
Compare TLP185(TPR,E) with alternatives
TLP185(TPR,E) vs TLP185(E(O
TLP185(TPR,E) vs TLP185(TPL)
TLP185(TPR,E) vs TLP185(E
TLP185(TPR,E) vs TLP185(TPL,E)
TLP185(TPR,E) vs TLP185(SE(T
TLP185(TPR,E) vs TLP185(TPR,E(O
TLP185(TPR,E) vs TLP185(SE
TLP185(TPR,E) vs SFH640-1TRIOS
TLP185(TPR,E) vs SFH617A-3X006