SFH615A-1-X016 vs CNY17-2-000E feature comparison

SFH615A-1-X016 Infineon Technologies AG

Buy Now Datasheet

CNY17-2-000E Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INFINEON TECHNOLOGIES AG AGILENT TECHNOLOGIES INC
Package Description DIP-4 LEAD FREE, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 63%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 3
Rohs Code Yes
Current Transfer Ratio-Min 63%
Forward Voltage-Max 1.7 V
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.15 A
Power Dissipation-Max 0.15 W
Response Time-Max 0.00001 s
Surface Mount NO

Compare SFH615A-1-X016 with alternatives

Compare CNY17-2-000E with alternatives