CNY17-2-000E vs CNY17-1.SD feature comparison

CNY17-2-000E Agilent Technologies Inc

Buy Now Datasheet

CNY17-1.SD QT Optoelectronics

Buy Now Datasheet
Yes
Transferred Transferred
AGILENT TECHNOLOGIES INC QT OPTOELECTRONICS
LEAD FREE, DIP-6
unknown unknown
8541.40.80.00
UL RECOGNIZED
70 V 70 V
SINGLE SINGLE
63%
63% 40%
50 nA
0.06 A
1.7 V
5000 V 5300 V
THROUGH HOLE MOUNT
1 1
0.15 A
100 °C
-55 °C
TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
0.15 W
0.00001 s
NO
3 2

Compare CNY17-2-000E with alternatives