SFH615A-1-X016 vs PS2651-L feature comparison

SFH615A-1-X016 Infineon Technologies AG

Buy Now Datasheet

PS2651-L NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NEC ELECTRONICS CORP
Package Description DIP-4 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 80%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.08 A
Isolation Voltage-Max 5300 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 3

Compare SFH615A-1-X016 with alternatives

Compare PS2651-L with alternatives