SFH4680 vs OP298AC feature comparison

SFH4680 OSRAM GmbH

Buy Now Datasheet

OP298AC TT Electronics Resistors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH TT ELECTRONICS PLC
Package Description ROHS COMPLIANT PACKAGE-2 TO-18, TO-46, 2 PIN
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature SIDE VIEW UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.5 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 23 mW
Peak Wavelength 880 nm 875 nm
Response Time-Max 5e-7 s
Reverse Voltage-Max 5 V
Semiconductor Material GaAlAs
Shape ROUND ROUND
Spectral Bandwidth 80 m
Surface Mount YES
Terminal Finish Tin (Sn)
Viewing Angle 40 deg
Base Number Matches 2 2
Size 4.65 mm

Compare SFH4680 with alternatives

Compare OP298AC with alternatives