OP298AC vs SFH4655-S feature comparison

OP298AC TT Electronics Resistors

Buy Now Datasheet

SFH4655-S OSRAM GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC OSRAM OPTO SEMICONDUCTORS GMBH
Package Description TO-18, TO-46, 2 PIN ROHS COMPLIANT PACKAGE-2
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature UL RECOGNIZED SIDE VIEW
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Peak Wavelength 875 nm 850 nm
Shape ROUND ROUND
Size 4.65 mm
Base Number Matches 2 2
Pbfree Code Yes
JESD-609 Code e3
Output Power-Nom 40 mW
Terminal Finish Tin (Sn)

Compare OP298AC with alternatives

Compare SFH4655-S with alternatives