SFH4680
vs
OP298AD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT PACKAGE-2
TO-18, TO-46, 2 PIN
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Additional Feature
SIDE VIEW
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.1 A
0.1 A
Forward Voltage-Max
1.5 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
INFRARED LED
INFRARED LED
Output Power-Nom
23 mW
Peak Wavelength
880 nm
875 nm
Response Time-Max
5e-7 s
Reverse Voltage-Max
5 V
Semiconductor Material
GaAlAs
Shape
ROUND
ROUND
Spectral Bandwidth
80 m
Surface Mount
YES
Terminal Finish
Tin (Sn)
Viewing Angle
40 deg
Base Number Matches
2
2
Size
4.65 mm
Compare SFH4680 with alternatives
Compare OP298AD with alternatives