SFH4551 vs SFH4510 feature comparison

SFH4551 OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4510 OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Factory Lead Time 52 Weeks
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 70 mW 22 mW
Packing Method TR, 13 INCH
Peak Wavelength 860 nm 950 nm
Reverse Voltage-Max 12 V
Shape ROUND ROUND
Size 2 mm 4 mm
Spectral Bandwidth 3e-8 m
Surface Mount YES
Viewing Angle 20 deg
Base Number Matches 2 4
Package Description SMT, 2 PIN
Additional Feature HIGH RELIABILITY
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare SFH4551 with alternatives

Compare SFH4510 with alternatives