SFH4510 vs SFH4510E9548(UL) feature comparison

SFH4510 OSRAM Opto Semiconductors

Buy Now Datasheet

SFH4510E9548(UL) OSRAM Opto Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH OSRAM OPTO SEMICONDUCTORS GMBH
Package Description SMT, 2 PIN ROHS COMPLIANT, SMT, 2 PIN
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.1 A
JESD-609 Code e0
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 22 mW 22 mW
Peak Wavelength 950 nm 950 nm
Shape ROUND ROUND
Size 4 mm 4 mm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2

Compare SFH4510 with alternatives

Compare SFH4510E9548(UL) with alternatives