SFH4551
vs
Q65110A2633
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
OSRAM OPTO SEMICONDUCTORS GMBH
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Forward Voltage-Max |
1.8 V
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
70 mW
|
|
Packing Method |
TR, 13 INCH
|
|
Peak Wavelength |
860 nm
|
950 nm
|
Reverse Voltage-Max |
12 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
4 mm
|
Spectral Bandwidth |
3e-8 m
|
|
Surface Mount |
YES
|
|
Viewing Angle |
20 deg
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
ROHS COMPLIANT, PLASTIC, SMR, 2 PIN
|
Additional Feature |
|
HIGH RELIABILITY
|
Terminal Finish |
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare SFH4551 with alternatives
Compare Q65110A2633 with alternatives