SFH4546
vs
SFH4546-V
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OSRAM OPTO SEMICONDUCTORS GMBH
OSRAM OPTO SEMICONDUCTORS GMBH
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Configuration
SINGLE
SINGLE
Forward Current-Max
0.1 A
0.1 A
Forward Voltage-Max
1.7 V
1.8 V
JESD-609 Code
e3
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
INFRARED LED
INFRARED LED
Output Power-Nom
55 mW
55 mW
Peak Wavelength
950 nm
950 nm
Reverse Voltage-Max
5 V
5 V
Shape
ROUND
ROUND
Size
4.85 mm
4.85 mm
Spectral Bandwidth
42 m
42 m
Surface Mount
NO
NO
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Viewing Angle
20 deg
40 deg
Base Number Matches
2
2
Compare SFH4546 with alternatives
Compare SFH4546-V with alternatives