SFH4546-V vs TSUS5401 feature comparison

SFH4546-V OSRAM Opto Semiconductors

Buy Now Datasheet

TSUS5401 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OSRAM OPTO SEMICONDUCTORS GMBH VISHAY SEMICONDUCTORS
Package Description ROHS COMPLIANT PACKAGE-2 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.15 A
Forward Voltage-Max 1.8 V
Mounting Feature RADIAL MOUNT
Number of Functions 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type INFRARED LED INFRARED LED
Output Power-Nom 55 mW 14 mW
Peak Wavelength 950 nm 950 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 4.85 mm 5 mm
Spectral Bandwidth 42 m
Surface Mount NO
Viewing Angle 40 deg
Base Number Matches 2 4
Additional Feature HIGH RELIABILITY

Compare SFH4546-V with alternatives

Compare TSUS5401 with alternatives