IDH06G65C6XKSA1
vs
SC3S06510A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
RECTRON LTD
Package Description
R-PSFM-T2
R-PSFM-T2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
17 Weeks
Samacsys Manufacturer
Infineon
Rectron
Additional Feature
PD-CASE
PD-CASE
Application
EFFICIENCY
POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
1.7 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
100 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
54 W
109 W
Rep Pk Reverse Voltage-Max
650 V
650 V
Reverse Current-Max
20 µA
100 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
HTS Code
8541.10.00.80
Date Of Intro
2016-11-29
Output Current-Max
33 A
Compare IDH06G65C6XKSA1 with alternatives
Compare SC3S06510A with alternatives