SF22GC1 vs SF22GHB0 feature comparison

SF22GC1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SF22GHB0 Taiwan Semiconductor

Buy Now Datasheet
Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD TAIWAN SEMICONDUCTOR CO LTD
O-PALF-W2 DO-15, 2 PIN
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW LEAKAGE CURRENT LOW POWER LOSS
EFFICIENCY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.95 V 0.95 V
DO-204AC DO-204AC
O-PALF-W2 O-PALF-W2
e3 e3
50 A 50 A
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
100 V 100 V
5 µA 5 µA
0.035 µs 0.035 µs
NO NO
TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
AEC-Q101

Compare SF22GC1 with alternatives

Compare SF22GHB0 with alternatives