SF22GC1 vs SF22G-AP feature comparison

SF22GC1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SF22G-AP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Not Recommended
YANGZHOU YANGJIE ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS
O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
compliant not_compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW LEAKAGE CURRENT HIGH RELIABILITY
EFFICIENCY SUPER FAST RECOVERY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.95 V 0.95 V
DO-204AC DO-15
O-PALF-W2 O-PALF-W2
e3 e3
50 A 50 A
1 1
1 1
2 2
150 °C
-55 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
100 V 100 V
5 µA 5 µA
0.035 µs 0.035 µs
NO NO
TIN Matte Tin (Sn)
WIRE WIRE
AXIAL AXIAL
1 1
Yes
DO-15
2
MCC
1
260
Not Qualified
10

Compare SF22GC1 with alternatives

Compare SF22G-AP with alternatives