SF22GC1 vs SF22G feature comparison

SF22GC1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SF22G International Semiconductor Inc

Buy Now Datasheet
Yes
Active Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD INTERNATIONAL SEMICONDUCTOR INC
O-PALF-W2 O-PALF-W2
compliant unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
EFFICIENCY SUPER FAST RECOVERY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
0.95 V
DO-204AC DO-15
O-PALF-W2 O-PALF-W2
e3
50 A 50 A
1 1
1 1
2 2
150 °C
-55 °C
2 A 2 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
100 V
5 µA
0.035 µs 0.035 µs
NO NO
TIN
WIRE WIRE
AXIAL AXIAL
1 17
Not Qualified

Compare SF22GC1 with alternatives