SF-2410HI200T-2
vs
0452002.
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Factory Lead Time |
18 Weeks
|
|
Samacsys Manufacturer |
Bourns
|
LITTELFUSE
|
Body Breadth |
2.6 mm
|
2.69 mm
|
Body Height |
2.6 mm
|
6.1 mm
|
Body Length or Diameter |
6.1 mm
|
2.69 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
2410
|
NANO
|
JESD-609 Code |
e4
|
e0
|
Joule Integral-Nom |
7 J
|
8 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR, 7 INCH
|
|
Pre-arcing Time-Min |
20 ms
|
|
Rated Breaking Capacity |
50 A
|
50 A
|
Rated Current |
2 A
|
2 A
|
Rated Voltage(AC) |
125 V
|
125 V
|
Rated Voltage(DC) |
125 V
|
125 V
|
Reference Standard |
UL
|
CSA; METI; PSE; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
PRE ARCING TIME: OPEN WITHIN 20 MILLISEC AT 800% RATED CURRENT
|
Blow Characteristic |
|
FAST
|
Trip Time or Delay |
|
0.02 s
|
|
|
|
Compare SF-2410HI200T-2 with alternatives
Compare 0452002. with alternatives