-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7083
|
Newark | Smd Fuse, High Inrush Current Withstand Rohs Compliant: Yes |Bourns SF-2410HI200T-2 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1935 |
|
$0.5720 / $0.8320 | Buy Now |
DISTI #
33AH9350
|
Newark | 2410 High-Inrush Tube 2A Rohs Compliant: Yes |Bourns SF-2410HI200T-2 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5500 / $0.5970 | Buy Now |
DISTI #
SF-2410HI200T-2CT-ND
|
DigiKey | FUSE BRD MT 2A 125VAC/125DC 2SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2091 In Stock |
|
$0.4875 / $0.8900 | Buy Now |
DISTI #
SF-2410HI200T-2
|
Avnet Americas | Fuse, Surface Mount, 2 A, High Inrush Current Withstand, 125 VAC, 2410 [6125 Metric] - Tape and Reel (Alt: SF-2410HI200T-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3000 / $0.5538 | Buy Now |
DISTI #
652-SF-2410HI200T-2
|
Mouser Electronics | Surface Mount Fuses 2410 High-Inrush Tube 2A RoHS: Compliant | 0 |
|
$0.4870 / $0.8600 | Order Now |
DISTI #
V72:2272_23323867
|
Arrow Electronics | Fuse Chip 2A 125V SMD Solder Pad 2410 6.1 X 2.59 X 2.59mm Ceramic T/R cUL Min Qty: 206 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2238 Container: Cut Strips | Americas - 1247 |
|
$0.4588 / $0.4843 | Buy Now |
DISTI #
71677873
|
RS | Singlfuse 2410 high-inrush 125V 2A | Bourns SF-2410HI200T-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4760 / $0.5570 | Buy Now |
DISTI #
65027103
|
Verical | Fuse Chip 2A 125V SMD Solder Pad 2410 6.1 X 2.59 X 2.59mm Ceramic T/R cUL Min Qty: 206 Package Multiple: 1 Date Code: 2238 | Americas - 1247 |
|
$0.4588 / $0.4843 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 300 |
|
$0.7790 / $0.8114 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-2410HI200T-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-2410HI200T-2
Bourns Inc
Electric Fuse, 2A, 125VAC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Body Breadth | 2.6 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2410 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 7 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-2410HI200T-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-2410HI200T-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0491002.MAT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | SF-2410HI200T-2 vs 0491002.MAT1HF |
0253002.PX | Electric Fuse | Littelfuse Inc | SF-2410HI200T-2 vs 0253002.PX |
0491002.NRT1HF | Electric Fuse, Very Fast Blow, 2A, PICO, | Littelfuse Inc | SF-2410HI200T-2 vs 0491002.NRT1HF |
NFVC6125S2R00TRF | Electric Fuse | NIC Components Corp | SF-2410HI200T-2 vs NFVC6125S2R00TRF |
MCPFP2A125V | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | SPC Multicomp | SF-2410HI200T-2 vs MCPFP2A125V |
0253002.NR | Electric Fuse | Littelfuse Inc | SF-2410HI200T-2 vs 0253002.NR |
0253002.PA | Electric Fuse | Littelfuse Inc | SF-2410HI200T-2 vs 0253002.PA |
7010.7030.13 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | SF-2410HI200T-2 vs 7010.7030.13 |
0253002.PR | Electric Fuse | Littelfuse Inc | SF-2410HI200T-2 vs 0253002.PR |
SF-2410FP200T-2 | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-2410HI200T-2 vs SF-2410FP200T-2 |