0452002. vs 0253002.PX feature comparison

0452002. Littelfuse Inc

Buy Now Datasheet

0253002.PX Littelfuse Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
Additional Feature PRE ARCING TIME: OPEN WITHIN 20 MILLISEC AT 800% RATED CURRENT PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Blow Characteristic FAST VERY FAST
Body Breadth 2.69 mm
Body Height 6.1 mm 7.11 mm
Body Length or Diameter 2.69 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO PICO
JESD-609 Code e0
Joule Integral-Nom 8 J
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Rated Breaking Capacity 50 A 50 A
Rated Current 2 A 2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; METI; PSE; UL CCC; CSA; CUL; PSE; QPL; TUV; UL
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND PIN WIRE
Trip Time or Delay 0.02 s 0.004 s
Base Number Matches 1 1
Packing Method BULK

Compare 0452002. with alternatives

Compare 0253002.PX with alternatives