SF-1206HIA150M-2
vs
PF1206H1.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
PROTEK DEVICES
Reach Compliance Code
compliant
compliant
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
SLOW/TIME DELAY
Body Breadth
1.6 mm
1.6 mm
Body Height
0.97 mm
0.55 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(DC)
63 V
63 V
Reference Standard
AEC-Q200; UL
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
1 s
0.0002 s
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.10.00.40
Pre-arcing Time-Min
1 ms
Compare SF-1206HIA150M-2 with alternatives
Compare PF1206H1.5 with alternatives