PF1206H1.5
vs
SBF32152ASB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROTEK DEVICES
KAMAYA ELECTRIC CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Body Breadth
1.6 mm
1.6 mm
Body Height
0.55 mm
0.65 mm
Body Length or Diameter
3.2 mm
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Pre-arcing Time-Min
1 ms
1.5 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(DC)
63 V
63 V
Surface Mount
YES
YES
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
0.0002 s
Base Number Matches
1
1
Package Description
HALOGEN AND ANTIMONY FREE, LEAD FREE
Blow Characteristic
SLOW
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
Reference Standard
CSA; UL
Compare PF1206H1.5 with alternatives
Compare SBF32152ASB with alternatives