SF-1206HIA150M-2
vs
046901.5WR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Blow Characteristic
SLOW/TIME DELAY
SLOW
Body Breadth
1.6 mm
1.63 mm
Body Height
0.97 mm
0.9 mm
Body Length or Diameter
3.2 mm
3.27 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
1206
1206
JESD-609 Code
e3
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, 7 INCH
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
1.5 A
1.5 A
Rated Voltage(DC)
63 V
63 V
Reference Standard
AEC-Q200; UL
CSA; UL
Surface Mount
YES
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Trip Time or Delay
1 s
14400 s
Base Number Matches
1
1
Package Description
HALOGEN FREE AND ROHS COMPLIANT
ECCN Code
EAR99
HTS Code
8536.10.00.40
Compare SF-1206HIA150M-2 with alternatives
Compare 046901.5WR with alternatives