SEF.200 vs 04910.200MAT1 feature comparison

SEF.200 Conquer Electronics Co Ltd

Buy Now Datasheet

04910.200MAT1 Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CONQUER ELECTRONICS CO LTD LITTELFUSE INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Breadth 2.6 mm
Body Height 2.6 mm 7.11 mm
Body Length or Diameter 6.1 mm 2.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4
Joule Integral-Nom
Mounting Feature SURFACE MOUNT THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL AMMO PACK
Pre-arcing Time-Min 5000 ms
Rated Breaking Capacity 50 A 50 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; CUL; UL CSA; UL
Surface Mount YES NO
Terminal Finish Silver (Ag) PURE TIN
Terminal Shape WRAPAROUND PIN WIRE
Base Number Matches 2 1
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
Fuse Size PICO
Trip Time or Delay 0.3 s

Compare SEF.200 with alternatives

Compare 04910.200MAT1 with alternatives