04910.200MAT1
vs
0253.200PX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT
PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT
Blow Characteristic
VERY FAST
VERY FAST
Body Height
7.11 mm
7.11 mm
Body Length or Diameter
2.8 mm
2.61 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
PICO
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
AMMO PACK
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
0.2 A
0.2 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; UL
CSA; CUL; UL
Surface Mount
NO
NO
Terminal Finish
PURE TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
0.3 s
1 s
Base Number Matches
1
1
Joule Integral-Nom
Compare 04910.200MAT1 with alternatives
Compare 0253.200PX with alternatives