04910.200MAT1 vs 0253.200HXT3 feature comparison

04910.200MAT1 Littelfuse Inc

Buy Now Datasheet

0253.200HXT3 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.3 SEC AT 300% RATED CURRENT RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic VERY FAST VERY FAST
Body Height 7.11 mm 7.11 mm
Body Length or Diameter 2.8 mm 2.61 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size PICO PICO
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 0.2 A 0.2 A
Rated Voltage(AC) 125 V 125 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CSA; UL CE; CSA; CUL; UKCA; UL
Surface Mount NO NO
Terminal Finish PURE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 0.3 s 1 s
Base Number Matches 1 1
Joule Integral-Nom

Compare 04910.200MAT1 with alternatives

Compare 0253.200HXT3 with alternatives