SE566V vs SE566T feature comparison

SE566V NXP Semiconductors

Buy Now Datasheet

SE566T NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP SIGNETICS CORP
Package Description , , CAN8,.2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SQUARE; TRIANGULAR SQUARE; TRIANGULAR
JESD-30 Code R-PDIP-T8 O-MBCY-W8
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY METAL
Package Code DIP BCY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Current-Max (Isup) 12.5 mA 12.5 mA
Supply Voltage-Max (Vsup) 24 V 24 V
Supply Voltage-Min (Vsup) 10 V 10 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE WIRE
Terminal Position DUAL BOTTOM
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Neg Supply Voltage-Nom (Vsup) -6 V
Package Equivalence Code CAN8,.2
Technology BIPOLAR
Terminal Finish TIN LEAD

Compare SE566V with alternatives

Compare SE566T with alternatives