SE-K25M3300B1SW1325
vs
SC25M3300APSV1825
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
YAGEO CORP
YAGEO CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
3300 µF
3300 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
18 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.66 mA
0.825 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
TAPE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Ripple Current
1120 mA
2771 mA
Surface Mount
NO
NO
Tan Delta
0.25
0.1
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
ESR
22 mΩ
Compare SE-K25M3300B1SW1325 with alternatives
Compare SC25M3300APSV1825 with alternatives