SC25M3300APSV1825 vs SK025M3300A1F31632 feature comparison

SC25M3300APSV1825 YAGEO Corporation

Buy Now Datasheet

SK025M3300A1F31632 YAGEO Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
3300 µF 3300 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
18 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
22 mΩ
0.825 mA 2.475 mA
25 mm 32 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
TAPE TR
POLARIZED POLARIZED
20% 20%
25 V 25 V
2771 mA 1170 mA
NO NO
0.1 0.16
WIRE WIRE
1 1

Compare SC25M3300APSV1825 with alternatives

Compare SK025M3300A1F31632 with alternatives