SE-K25M3300B1SW1325 vs SX25M3300B7SJ1632 feature comparison

SE-K25M3300B1SW1325 YAGEO Corporation

Buy Now Datasheet

SX25M3300B7SJ1632 YAGEO Corporation

Buy Now Datasheet
Yes
Yes Yes
Obsolete Obsolete
YAGEO CORP YAGEO CORP
, ,
compliant compliant
EAR99 EAR99
3300 µF 3300 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
13 mm 16 mm
ALUMINUM (WET) ALUMINUM (WET)
1.66 mA 0.825 mA
25 mm 32 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
BULK BULK
POLARIZED POLARIZED
20% 20%
25 V 25 V
1120 mA 2700 mA
NO NO
0.25 0.12
WIRE WIRE
1 1
45 mΩ

Compare SE-K25M3300B1SW1325 with alternatives

Compare SX25M3300B7SJ1632 with alternatives