SDUR1520 vs C3D06065I feature comparison

SDUR1520 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

C3D06065I Wolfspeed

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WOLFSPEED INC
Package Description LEAD FREE, PLASTIC PACKAGE-3/2 TO-220, 2 PIN
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT PD-CASE
Application ULTRA FAST RECOVERY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V 1.7 V
JEDEC-95 Code TO-220AC TO-220AC
JESD-30 Code R-PSFM-T2 R-CSFM-T2
Non-rep Pk Forward Current-Max 110 A 49 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 200 V 650 V
Reverse Current-Max 10 µA 50 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 3 1
Pbfree Code Yes
Samacsys Manufacturer Wolfspeed
Case Connection ISOLATED
Output Current-Max 13 A
Power Dissipation-Max 45.5 W
Reference Standard AEC-Q101
Technology SCHOTTKY

Compare SDUR1520 with alternatives

Compare C3D06065I with alternatives