C3D06065I
vs
20ETF06TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WOLFSPEED INC
INTERNATIONAL RECTIFIER CORP
Package Description
TO-220, 2 PIN
R-PSFM-T2
Reach Compliance Code
compliant
unknown
Samacsys Manufacturer
Wolfspeed
Additional Feature
PD-CASE
Application
EFFICIENCY
FAST RECOVERY
Case Connection
ISOLATED
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON CARBIDE
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-CSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
49 A
260 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
13 A
20 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
45.5 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
650 V
600 V
Reverse Current-Max
50 µA
Surface Mount
NO
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
JESD-609 Code
e0
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.16 µs
Terminal Finish
TIN LEAD
Compare C3D06065I with alternatives
Compare 20ETF06TR with alternatives