SDUR1520
vs
C3D10065I
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
WOLFSPEED INC
Package Description
LEAD FREE, PLASTIC PACKAGE-3/2
TO-220, 2 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
FREE WHEELING DIODE, SNUBBER DIODE, LOW LEAKAGE CURRENT
Application
ULTRA FAST RECOVERY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON CARBIDE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.05 V
1.8 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
Non-rep Pk Forward Current-Max
110 A
70 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
650 V
Reverse Current-Max
10 µA
60 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Manufacturer
Wolfspeed
Case Connection
ISOLATED
Output Current-Max
19 A
Power Dissipation-Max
60 W
Technology
SCHOTTKY
Compare SDUR1520 with alternatives
Compare C3D10065I with alternatives