SDT3714
vs
SPC431
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SOLITRON DEVICES INC
API TECHNOLOGIES CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
325 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
15
JEDEC-95 Code
TO-66
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
28 W
125 W
Power Dissipation-Max (Abs)
28 W
125 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
4 MHz
VCEsat-Max
0.3 V
0.7 V
Base Number Matches
1
1
Operating Temperature-Max
140 °C
Compare SDT3714 with alternatives
Compare SPC431 with alternatives