SDT3714
vs
TP2V80HFX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SOLITRON DEVICES INC
SHINDENGEN ELECTRIC MANUFACTURING CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
ISOLATED
Collector Current-Max (IC)
5 A
2 A
Collector-Emitter Voltage-Max
80 V
800 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
8
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Package Body Material
METAL
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
240
Polarity/Channel Type
PNP
NPN
Power Dissipation Ambient-Max
28 W
30 W
Power Dissipation-Max (Abs)
28 W
30 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
PIN/PEG
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
8 MHz
VCEsat-Max
0.3 V
1 V
Base Number Matches
1
1
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
JESD-609 Code
e0
Moisture Sensitivity Level
2
Operating Temperature-Max
150 °C
Terminal Finish
TIN LEAD
Turn-off Time-Max (toff)
3800 ns
Turn-on Time-Max (ton)
500 ns
Compare SDT3714 with alternatives
Compare TP2V80HFX with alternatives