SDT3714 vs TIP526 feature comparison

SDT3714 Solitron Devices Inc

Buy Now Datasheet

TIP526 Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SOLITRON DEVICES INC TEXAS INSTRUMENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR ISOLATED
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-66 TO-61
JESD-30 Code O-MBFM-P2 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Power Dissipation Ambient-Max 28 W
Power Dissipation-Max (Abs) 28 W 3.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 40 MHz
VCEsat-Max 0.3 V
Base Number Matches 1 1
Package Description POST/STUD MOUNT, O-MUPM-D3
Operating Temperature-Max 175 °C

Compare SDT3714 with alternatives

Compare TIP526 with alternatives