SDA5000HFTXV vs SAM50F feature comparison

SDA5000HFTXV Solid State Devices Inc (SSDI)

Buy Now Datasheet

SAM50F Solid State Devices Inc (SSDI)

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SOLID STATE DEVICES INC
Package Description HVSTICK-2 HERMETIC SEALED PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XDSS-W2 E-XALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.5 A 0.5 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR ELLIPTICAL
Package Style SPECIAL SHAPE LONG FORM
Rep Pk Reverse Voltage-Max 5000 V 5000 V
Reverse Recovery Time-Max 0.03 µs 0.15 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position DUAL AXIAL
Base Number Matches 1 1
Additional Feature METALLURGICALLY BONDED
Non-rep Pk Forward Current-Max 25 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare SDA5000HFTXV with alternatives

Compare SAM50F with alternatives