SD1398 vs BLV103 feature comparison

SD1398 STMicroelectronics

Buy Now Datasheet

BLV103 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS NXP SEMICONDUCTORS
Package Description 0.230 INCH, PLASTIC, M142, FM-6 FLANGE MOUNT, R-CDFM-F6
Pin Count 6 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS
Collector Current-Max (IC) 2.4 A 1.25 A
Collector-Base Capacitance-Max 8.5 pF 8 pF
Collector-Emitter Voltage-Max 24 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6 R-CDFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 53 W 17 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish NICKEL
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT
Manufacturer Package Code SOT171A
HTS Code 8541.29.00.75
Case Connection ISOLATED
Power Dissipation Ambient-Max 17 W
Power Gain-Min (Gp) 11.5 dB

Compare SD1398 with alternatives

Compare BLV103 with alternatives