Part Details for BLV103 by NXP Semiconductors
Overview of BLV103 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BLV103
BLV103 CAD Models
BLV103 Part Data Attributes:
|
BLV103
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLV103
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT171A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 1.25 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 17 W | |
Power Dissipation-Max (Abs) | 17 W | |
Power Gain-Min (Gp) | 11.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLV103
This table gives cross-reference parts and alternative options found for BLV103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLV103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3005 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV103 vs TP3005 |
TP3005 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLV103 vs TP3005 |
MRF858 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV103 vs MRF858 |
MRF858S | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 319A-02, 6 PIN | Motorola Mobility LLC | BLV103 vs MRF858S |
CBSL6 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | BLV103 vs CBSL6 |
PH0810-4 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | BLV103 vs PH0810-4 |
TP3006 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | BLV103 vs TP3006 |
MRF858S | UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 319A-02, 6 PIN | Freescale Semiconductor | BLV103 vs MRF858S |
BLV100 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | BLV103 vs BLV100 |
MRF891 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV103 vs MRF891 |