Datasheets
SD1398 by:

UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 INCH, PLASTIC, M142, FM-6

Part Details for SD1398 by STMicroelectronics

Overview of SD1398 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SD1398

SD1398 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD1398 Part Data Attributes:

SD1398 STMicroelectronics
Buy Now Datasheet
Compare Parts:
SD1398 STMicroelectronics UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 INCH, PLASTIC, M142, FM-6
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Package Description 0.230 INCH, PLASTIC, M142, FM-6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HIGH RELIABILITY
Collector Current-Max (IC) 2.4 A
Collector-Base Capacitance-Max 8.5 pF
Collector-Emitter Voltage-Max 24 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDFM-F6
Number of Elements 1
Number of Terminals 6
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 53 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish NICKEL
Terminal Form FLAT
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for SD1398

This table gives cross-reference parts and alternative options found for SD1398. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1398, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBSL6 RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, FM-6 Advanced Semiconductor Inc SD1398 vs CBSL6
Part Number Description Manufacturer Compare
TP3004 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC SD1398 vs TP3004
TP3006 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC SD1398 vs TP3006
TP3008 RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products SD1398 vs TP3008
TP3005 RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN Motorola Semiconductor Products SD1398 vs TP3005
TP3005 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC SD1398 vs TP3005
PH0810-4 UHF BAND, Si, NPN, RF POWER TRANSISTOR TE Connectivity SD1398 vs PH0810-4
MRF858S UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 319A-02, 6 PIN Motorola Mobility LLC SD1398 vs MRF858S
PH0810-4 RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN MACOM SD1398 vs PH0810-4
MRF891 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC SD1398 vs MRF891
MRF858 UHF BAND, Si, NPN, RF POWER TRANSISTOR Motorola Mobility LLC SD1398 vs MRF858

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1398 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1398 by STMicroelectronics

  • Please alert me when SD1398 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SD1398 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1398 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SD1398 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1398.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1398 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: