SD106WSG-CA2-R
vs
NSR02301MX4T5G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
0.54 V
JESD-30 Code
R-PDSO-G2
R-PBCC-N2
Non-rep Pk Forward Current-Max
1 A
1 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
125 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Power Dissipation-Max
0.25 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
5 µA
100 µA
Reverse Test Voltage
30 V
30 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
X4DFN-2
Package Description
X4DFN2, 2 PIN
Manufacturer Package Code
718AA
Factory Lead Time
2 Days
Date Of Intro
2018-07-18
Samacsys Manufacturer
onsemi
Additional Feature
LOW LEAKAGE CURRENT
Moisture Sensitivity Level
1
Operating Temperature-Min
-55 °C
Reverse Recovery Time-Max
0.011 µs
Terminal Finish
Tin/Copper/Silver (Sn/Cu/Ag)
Compare SD106WSG-CA2-R with alternatives
Compare NSR02301MX4T5G with alternatives