Part Details for SD106WSG-CA2-R by Unisonic Technologies Co Ltd
Overview of SD106WSG-CA2-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD106WSG-CA2-R
SD106WSG-CA2-R CAD Models
SD106WSG-CA2-R Part Data Attributes
|
SD106WSG-CA2-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD106WSG-CA2-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD106WSG-CA2-R
This table gives cross-reference parts and alternative options found for SD106WSG-CA2-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WSG-CA2-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1SS424(TPH3) | Toshiba America Electronic Components | Check for Price | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | SD106WSG-CA2-R vs 1SS424(TPH3) |
CMDSH2-3TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | SD106WSG-CA2-R vs CMDSH2-3TRPBFREE |
WSD521S | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN | SD106WSG-CA2-R vs WSD521S |
CH520S-30AGP | CHENMKO Enterprise Co Ltd | Check for Price | Rectifier Diode, | SD106WSG-CA2-R vs CH520S-30AGP |
CES520,L3F(D | Toshiba America Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | SD106WSG-CA2-R vs CES520,L3F(D |
CMDSH2-3TIN/LEAD | Central Semiconductor Corp | Check for Price | Rectifier Diode, | SD106WSG-CA2-R vs CMDSH2-3TIN/LEAD |
NSR0230P2T5G | onsemi | $0.2019 | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL | SD106WSG-CA2-R vs NSR0230P2T5G |
WSD520S | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, MINIATURE, SC-79, 2 PIN | SD106WSG-CA2-R vs WSD520S |
LRB520S-30T3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SC-79, 2 PIN | SD106WSG-CA2-R vs LRB520S-30T3G |
MA2SD31 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | SD106WSG-CA2-R vs MA2SD31 |