NSR02301MX4T5G vs CES520,L3F(D feature comparison

NSR02301MX4T5G onsemi

Buy Now Datasheet

CES520,L3F(D Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ONSEMI TOSHIBA CORP
Part Package Code X4DFN-2
Package Description X4DFN2, 2 PIN R-PDSO-F2
Manufacturer Package Code 718AA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Factory Lead Time 2 Days
Date Of Intro 2018-07-18
Samacsys Manufacturer onsemi
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.54 V 0.6 V
JESD-30 Code R-PBCC-N2 R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A 1 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 0.2 A 0.2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 100 µA 5 µA
Reverse Recovery Time-Max 0.011 µs
Reverse Test Voltage 30 V 30 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Copper/Silver (Sn/Cu/Ag)
Terminal Form NO LEAD FLAT
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Power Dissipation-Max 0.15 W

Compare NSR02301MX4T5G with alternatives

Compare CES520,L3F(D with alternatives