SD103CWST/R13 vs SD103CWS feature comparison

SD103CWST/R13 PanJit Semiconductor

Buy Now Datasheet

SD103CWS Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC DIODES INC
Package Description R-PDSO-F2 ULTRA SMALL, PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 0.35 A 0.35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 0.6 V
Non-rep Pk Forward Current-Max 2 A
Number of Phases 1
Power Dissipation-Max 0.2 W
Reverse Recovery Time-Max 0.01 µs

Compare SD103CWST/R13 with alternatives

Compare SD103CWS with alternatives