SD103CWST/R13
vs
SD103CWS-HE3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-F2
ROHS COMPLIANT PACKAGE-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G2
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
0.35 A
0.35 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
20 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.37 V
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Number of Phases
1
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Reverse Recovery Time-Max
0.01 µs
Compare SD103CWST/R13 with alternatives
Compare SD103CWS-HE3-18 with alternatives